Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The Hultafors OK1/OK4 Outdoor Knives have a scandi grind and are made from Japanese knife steel 3.0mm carbon steel that has been hardened to 58–60 HRC. It has a rust protective, electrophoretic deposition coating to withstand corrosion. The ground spine of the blade is designed for starting a fire with a fire starter and there is scale engraved on blade for optimised outdoor usage.
It is fitted with a larger handle made from super-durable PP plastic. Supplied in a holster with a hard-wearing, textile belt loop for belts up to 80mm wide. The holster can be attached around a button on your work clothes so that it does not come loose whilst still being easy to remove.
OK1: Overall Length: 225mm
OK4: Overall Length: 209mm
This Hultafors OK4 Outdoor Knife is supplied loose.
Type | Knife |
---|
To use this facility please Sign In.
Sign In