Christmas Opening Hours and Delivery Dates here

3867/1 TS TORX Torsion Stainless Insert Bit TX8 x 25mm

Wera Brand: Wera

3867/1 TS TORX® Bits, stainless
Wera Stainless Torsion slotted bits prevent rust on Stainless Steel fixings caused by contamination from conventional steel tools. Vacuum ice-hardened to the same strength as conventional steel tools, and so suitable for tough, industrial use. Wera Stainless bits feature a unique Torsion zone, extending bit life over standard bits.
Use wit Wera stainless Rapidaptor bit holder.
Application: For TORX socket screws.
1/4in Hexagon Drive, DIN 3126-C 6,3, ISO 1173
Tip: TORX, Stainless Steel.

Description Image Product Buy Pricing (Ex VAT) Head Size Type Colour Drive Type Head Type Number of Pieces Overall Length
Wera 05071030001 3867/1 TS TORX Torsion Stainless Insert Bit TX8 x 25mm
Wera 05071030001 3867/1 TS TORX Torsion Stainless Insert Bit TX8 x 25mm
Standard range
Order code: 97-5904
MPN: 05071030001

Available to back orderBack-order availability date - 01/01/2026
1+ £4.18
Price per unit Ex VAT
TX8 Insert Bit Grey 1/4" Hex Torx 1 25mm
Wera 05071037001 3867/1 TS TORX Torsion Stainless Insert Bit TX30 x 25mm
Wera 05071037001 3867/1 TS TORX Torsion Stainless Insert Bit TX30 x 25mm
Standard range
Order code: 97-5907
MPN: 05071037001

Available to back orderBack-order availability date - 01/01/2026
1+ £4.18
Price per unit Ex VAT
TX30 Insert Bit Grey 1/4" Hex Torx 1 25mm
Wera 05071038001 3867/1 TS TORX Torsion Stainless Insert Bit TX40 x 25mm
Wera 05071038001 3867/1 TS TORX Torsion Stainless Insert Bit TX40 x 25mm
Standard range
Order code: 97-5908
MPN: 05071038001

Available to back orderBack-order availability date - 01/01/2026
1+ £4.18
Price per unit Ex VAT
TX40 Insert Bit Grey 1/4" Hex Torx 1 25mm


Trustpilot