Finder 39.21.0.024.0060 Solid State Relay Module 6A SPST-NO 24VAC/DC

Order Code:

50-4778

Brand: Finder MPN: 39.21.0.024.0060

Discontinued


A 6A 24V AC/DC SSR that has EMR outputs. The silent, high speed switching and long electrical life makes it suitable for all general purpose applications.
  • Space saving 6.2mm wide
  • Connections for 16-way jumper link
  • Integral coil indication and protection circuit
  • Secure retention and easy ejection by plastic clip
  • Dual screw head (blade + cross) terminals
  • 35mm rail mounting (EN 60715)
  • CE approved

Reviews


Be the first to submit a review

Trustpilot