Varta 00399101111 Silver Oxide SR57 1.55V 42mAh Button Cell Battery

Extended range
Order Code:

57-8378

Brand: Varta MPN: 399101111 EAN-13: 4008496245772
  • Country of Origin:
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.920
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
336 available to back orderBack-order availability date - 07/03/2025

The Varta silver oxide SR 1.55V cell is a specially designed watch battery.
  • Alternative battery types: SR927W, SR57, SR927, SR926,V399, D399, 613, W, 280-44, SB-BP, SB-EP, RW413, B-SR57H, R399/35, 1165SO, GP99, 926E, AG7, AG-7, LR927, GR927, CX926, 399X, 399A, LR926, SR927PW, SR327W
  • Battery & PSU technology: Silver oxide
  • Battery size: SR57, SR926
  • Battery type (category): Button cell
  • Capacity (mAh, Ah): 42mAh
  • Dimensions, height: 2.7mm
  • Dimensions, Ø: 9.5mm
  • Voltage: 1.55V
  • Weight: 0.8 g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot