3D Printer Makerbot Replicator 5. Generation Single Extruder

Order Code:

25-0374

Brand: MakerBot MPN: MP05825
  • Country of Origin:

Discontinued


This fifth generation MakerBot Replicator is easy to use and is packed with brand-new features.

The MakerBot Replicator produces, three-dimensional, solid objects using PLA plastic filament from a spool and squeezes it out onto the build-plate in thin lines to build up your object layer by layer. A built-in camera allows you to monitor the progress of your object.

The MakerBot Desktop software translates 3D design files into instructions for the MakerBot Replicator to use. The instructions are fed to the MakerBot Replicator via a USB drive, USB cable, or via your local network.




  • Print technology: Fused Deposition Modeling
  • Build volume: 25.2 x 19.9 x 15.0cm (9.9 x 7.8 x 5.9in.) L x W x H
  • Layer resolution: 100 microns
  • Filament: 1.75mm (0.069in.) PLA filament
  • Nozzle diameter: 0.4mm (0.015in.)
  • Print file type: .makerbot
Connectivity USB & ethernet
Print Volume (X x Y x Z) 252 x 199 x 150mm
Type 3D printer

Reviews


Be the first to submit a review

Trustpilot