Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

3Doodler Tuxedo Black PLA Pack of 25

Order Code:  

25-0074

  Copy to clipboard
Brand: 3Doodler  Copy to clipboard MPN: PL01-TUXB Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

Black PLA filament for the 3Doodler Create 3D printing pen, 25-0062.

PLA is a biodegradable plastic with a shiny surface.


  • Black PLA filament
  • Good compatibility and degradation
  • Environmentally friendly material
  • Diameter: 3mm
  • Length 254mm
  • Each strand produces up to 3.5m of art
  • Supplied in packs of 25

Click here for our 3Doodler Image Gallery and Stencil Downloads.
This filament is also suitable for the original 3Doodler (25-0060) and the 3Doodler 2.0.
Colour Black
Material PLA

Reviews


Be the first to submit a review