Christmas Opening Hours and Delivery Dates here
3K3 1206 1% 1/4W Royal Ohm Chip Resistor - Pack of 100

Image Representative of Range

3K3 1206 1% 1/4W Royal Ohm Chip Resistor - Pack of 100

Order Code:

62-1844

Brand: Royal Ohm MPN: 1206S4F3301P5E
Qty Unit Price (Ex VAT)
1+ £1.16
2+ £1.07
3+ £0.976
5+ £0.857
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
41 in stock, despatched same dayAdditional quantity lead time 6 months

Royal Ohm 1206S4F3301P5E 3K3 1206 1% 1/4W Royal Ohm Chip Resistor - Pack of 100


  • Suitable for both wave and reflow soldering
  • Reduces assembly costs
  • Supplied in packs of 100
Type Chip resistor
Resistance 3.3kΩ
Tolerance 1%
Voltage 200V
Power Rating 0.25W
PPM 100ppm
Case Size 1206

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot