Christmas Opening Hours and Delivery Dates here

3M™ 1100 Ear Plugs SNR 37 dB - 200 Pairs

Order Code:

51-8312

Brand: 3M EAR MPN: 7100100637 EAN-13: 4001895874802
  • Country of Origin: Brazil
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £37.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
75 available to back orderBack-order availability date - 13/01/2026

The 3M™ 1100 Ear Plugs SNR 37dB (200 Pairs) are supplied in 200 pairs of two orange ear plugs.
Maximum wearing comfort plus reliable protection are just two of the features of these specifically designed plugs, that have been conically shaped for a perfect fit.


  • Orange colour
  • Smooth and dirt-resistant
  • Hygienic, packed in pairs
  • Long lasting in noise area
  • High temperature/air humidity in the workplace
  • Up to 113dB (A) level range
  • 37dB SNR value
  • EN352-2 standard
Single Number Rating 37dB
Number of Pairs per Pack 200

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot