3M™ 2720 Classic Line Safety Spectacles - Clear Lens

Order Code:

51-8301

Brand: 3M MPN: 7000032450 EAN-13: 4046719295715
  • Country of Origin: Switzerland

Discontinued


The 3M™ 2720 Classic Line Safety Spectacles Clear have a blue frame with clear lens and can offer the wearer high levels of comfort together with reliable protection. Designed with a lightweight frame, these spectacles are ideal in the fields of construction, engineering, light duty maintenance/repair and general assembly.


  • Polycarbonate lenses
  • Anti-scratch and anti-fog lens coating
  • Premium protection with optical class 1 to allow prolonged, comfortable wear
  • Good impact resistance with anti-scratch coating for improved durability
  • Special anti-fog coating which reduces fogging and ensures clearer vision
  • Lightweight and comfortable
  • Combines well with 3M™ 9300 Series respirators
  • Type Spectacles
    Lens Colour Clear
    Lens Material Polycarbonate
    Standards EN166

    Reviews


    Be the first to submit a review

    Trustpilot