3M 4520 Protective Coveralls

<p>These protective coveralls from the 3M&#8482; 4520 range use the latest lightweight, breathable material technology and are suitable for a variety of industrial applications where maximum protection is required including asbestos removal, cement manufacturing, grinding and polishing, construction work and paint spraying. They are available from Rapid in a range of sizes.</p>
  • Breathable material reduces heat stress
  • Extremely light weight
  • 3-panel elasticated hood for enhanced compatibility with complimentary PPE
  • Knitted cuffs and elasticated waist and ankles for increased comfort and freedom of movement
  • 2-way zipper with sealable tab on stormflap for added convenience and protection
  • Anti-static treatment to reduce charge build-up
  • Meets inward leakage requirements of EN 1073-2 for protection against nuclear particles.
  • PPE Directive Category III, Type 5/6 protective garment
Order codeMftrs Part No.Size
51-8057GT500074791M
51-8058GT700000596XL
51-8062GT700000604XXL

Trustpilot