3M 4540+ Protective Coveralls

3M Brand: 3M
<p>These protective coveralls from the 3M 4540+ range are based on dual material technology and offer CE Category III, Type 5/6 protection. These coveralls are ideal for use in applications where both high levels of protectiion and comfort are required. Ideal for paint spraying and powder coating, light industrial cleaning and machine maintenance and a sound choice if you are removing or inspecting asbestos or handling toxic powders. These 3M 4540+ coveralls are available from Rapid in a range of sizes.</p>
  • Excellent barrier against dry particles and certain liquid chemical splash (CE Type 5/6)
  • Soft and light, laminated microporous material hangs well over the body to facilitate ease of movement
  • Back panel made from breathable material for improved air circulation
  • 2-way zipper with fully sealable storm flap for added convenience and extra protection
  • 3-panel hood design for enhanced compatability
  • Knitted cuffs and elasticated waist and ankles
  • Anti-static
  • Low linting
Description Image Product Buy Qty Pricing (Ex VAT) Colour Lifetime Warranty Size Standards Type
3M™ GT700000935 4540+ Protective Coverall - L
3M™ GT700000935 4540+ Protective Coverall - L
Standard range
Order code: 51-8064
MPN: 4540+L

62 in Stock, despatched in 4 days
1+ £11.60
3M™ GT700000950 4540+ Protective Coverall - XXL
3M™ GT700000950 4540+ Protective Coverall - XXL
Standard range
Order code: 51-8059
MPN: GT700000950

22 in Stock, despatched in 4 days
1+ £10.61
White No XXL EN 1073-2 Coverall
Order codeMftrs Part No.
51-8064GT700000935L
51-8059GT700000950XXL


Trustpilot