3M™ 7100213204 Scotch 508 Transparent Adhesive Tape 19mm x 66m - 8 Rolls

Standard range
Order Code:

51-2256

Brand: 3M MPN: 7100213204 EAN-13: 4001895919909
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.03
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional 12 due on 14/02/2025

Scotch 508 Transparent Adhesive Tape is perfect for everyday use in the office, school or home. With higher adhesive strength it can be used for wrapping, sealing or displaying a wide range of items.


  • Resistant to moisture
  • Tape size 19mm x 66m
  • Supplied in a pack of 8 rolls
Type General purpose
Colour/Pattern Clear
Length 66m
Material Acrylic
Width 19mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot