3M™ 6000 Series Reusable Half Face Mask Respirators (Medium and Large)

<p>These 3M&#8482; 6000 Series Reusable Half Face Mask Respirators have a clever, compact design that give an unrestricted view, while the double filter system gives reduced breath resistance and good weight distribution. These mask bodies provide for fatigue-free working, with a wide range of filters available for maximum versatility.</p>
  • Twin filter design for even distribution of weight and minimal obstruction to field of vision
  • Available in 2 sizes
  • Lightweight, (elastomeric) face piece
  • Cradle head harness and easy fasten neck strap
  • Few replaceable parts for easy maintenance
  • Unique 3M Bayonet filter fixing system
  • Can use all of the 3M™ 2000, 5000 and 6000 Series Filters
  • EN140 standard
  • 355g weight
Filters not included. Click here for a suitable range of filters.
Description Image Product MPN Pricing (Ex VAT) Buy Qty Type Pack Size
3M™ 7000146847 6200 Reusable Half Face Mask Respirator - Medium
3M™ 7000146847 6200 Reusable Half Face Mask Respirator - Medium
Standard range
7000146847
1+ £20.91

6 in stock, despatched same dayAdditional quantity lead time 14 days
Respirator mask 1
3M™ 7000146849 6300 Reusable Half Face Mask Respirator - Large
3M™ 7000146849 6300 Reusable Half Face Mask Respirator - Large
Standard range
7000146849
1+ £21.37

10 in stock, despatched same dayAdditional quantity lead time 14 days
Respirator mask 1
Order codeMftrs Part No.Size
51-832363006300 - large
51-832462006200 - medium


Trustpilot