Christmas Opening Hours and Delivery Dates here

3M™ 7100015052 6900 Reusable Full Face Mask Respirator - No Filters - Large

Order Code:

51-8326

Brand: 3M MPN: 7100015052 EAN-13: 4046719719846
Qty Unit Price (Ex VAT)
1+ £140.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
35 available to back orderBack-order availability date - 14/01/2026

This 3M 6700 small full face mask has a low maintenance design and offers maximum comfort and simplicity for high efficiency in your workplace. The exhalation valve helps make breathing easier and gives greater comfort during long use.

One of the lightest, most well-balanced range of respirators available, the 3M 6000 series have easy-to-adjust head straps and have a bayonet connection system enabling them to take a wide range of filters to suit your individual application.


  • Size: large
  • Colour: dark grey
  • Extremely lightweight for high comfort
  • Soft, non-allergenic elastomeric facepiece
  • Full face lens with broad field of vision - scratch resistant (EN166:2001 B)
  • Well balanced four strap head suspension - easy to put on and take off
  • Patented 3M™ Cool Flow™ Exhalation valve offers reduces breathing resistance
  • Filters not included: click here to see the range of filters available.
  • Standard: EN136 class 1
  • Approval: CE marked
  • 3M type 6900
Type Respirator mask
Pack Size 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot