3M™ 7000035445 9191 Carpet Tape Double Sided 50mm x 25m

Standard range
Order Code:

51-1831

Brand: 3M MPN: 7000035445 EAN-13: 8000280457008
  • Country of Origin: Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.52
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
18 available to back orderBack-order availability date - 14/02/2025

Multi-purpose carpet tape from 3M, ideal for fastening lengths of carpets and carpet tiles in rooms of all sizes.


  • Tape size 50mm x 25m
Type Carpet tape
Colour/Pattern Natural
Length 25m
Material Rayon
Width 50mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, August 1, 2016 Question by: Rapid Customer | Product code: 51-1831
Q. we need a carpet tape to fix a rug to a carpet..is this ok ?
A. Hi Billy, thank you for your question. Yes this should be fine for this use.

Reviews


Be the first to submit a review

Trustpilot