3M™ 70006416625 5958FR VHB Double Sided Acrylic Foam Tape 12.7mm x 33m

Extended range
Order Code:

51-2062

Brand: 3M MPN: 70006416625
  • Country of Origin: USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £128.51
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 12 weeks

The 3M VHB Double-Sided Acrylic Foam Tape 12.7mm x 33m replaces not only mechanic fixtures (screws, etc.), but also combines high performing adhesions, conforming with different fire protection conditions. With VHB™ 5958FR, various similar and different material e.g. glass, metal, many kind of plastics and powder paints can be connected with each other without voltage particularly where strict fire protection conditions are applied.

Highly durable, resistant to UV and has exceptional ageing qualities, this high quality tape has been specially developed to bond irregular surfaces, materials with different textures and joints where holes and voids are present.


  • Black coloured tape
  • Distributes stress where adjoining materials have different expansion rates, enabling a bond that is strong and long lasting
  • Provides solution for applications where gap-filling properties on uneven surfaces are required - suitable for indoor and outdoor uses
  • Ideal for lower surface energies, providing excellent sound and vibration dampening and bonds irregular surfaces, holes, voids and mirrors
  • Can be used on signs, nameplates, plaques, decorative trim and in electrical and electronic applications
  • Fulfills fire protection conditions
Type Foam tape
Colour Black
Length 33m
Material Acrylic foam
Width 12.7mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, March 7, 2016 Question by: Rapid Customer | Product code: 51-2062
Q. What is the thickness of this tape please?
A. Hi Phil, thank you for your question. The tape thickness is 1mm as stated on the manufacturer's website.

Reviews


Be the first to submit a review

Trustpilot