Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £7.27 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The 3M 80-0012-4328-8 is a 40-Way Ribbon Cable. This UL listed ribbon cable for insulation displacement connections with .05 inch conductor pitch.
The 0.127 AWG 28 wire has a cross-section with 7 strands. The cable has a grey, halogen-free polyolefin insulation. In case of fire the low toxicity and corrosiveness of the released gases reduce damage to nearby equipment.
Colour | White |
---|---|
No. of Cores | 40 |
Pitch | 1.27mm |
Reel Length | N/A |
Sold by Metre | Yes |
Wire Size (AWG) | 28AWG |
To use this facility please Sign In.
Sign In