3M 80-6107-3390-1 Scotchcode Cable Markers Dispenser 10 Rolls (0/9)

Standard range
Order Code:

51-2078

Brand: 3M MPN: STD-0/9 EAN-13: 51128562024
Qty Unit Price (Ex VAT)
1+ £56.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
57 in Stock, despatched in 4 days

The ScotchCode STD Tape Dispenser is a compact, carry-along dispenser with ten refillable compartments, which hold eight-foot rolls of non-smear polyester tape. Used for marking binder groups, wire or cable, the tapes high tack, acrylic adhesive resists solvents, oil and water and adheres firmly to insulation surfaces. An end loop hooks the dispenser easily to a tool pouch or belt.

The tape dispenser is already equipped with 10 rolls of tape. The system is suitable for all cable diameters and can easily be stored in tool box or bag.

Refill rolls are always readily available in STD numbers 0, 1, 2, 3, 4 and 5. This adhesive labelling system, combined with the flexible polyester film backing, provides a thin, conformable tape that is durable and will hold up in most industrial electrical applications. The smooth surface of this tape allows dirt and grime to be easily wiped off, providing text legibility even after extended exposure to a build up of contamination.

Applications include the marking of all types of wire and cable including power, control, fibre optic, electronic, telecommunications, and instrumentation.


  • Labels resist dirt, oil, heat and moisture leaving markers clean and dry
  • Ergonomically designed dispenser means the cable markers are easy to use
  • Multitude of cable and wire marking applications
  • Ideal cable marker kit for the toolbox
  • Marking all types of wire and cable including power, control, fibre optic, electronic, telecommunications, and instrumentation

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot