Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The 3M™ Tora™ CCS Safety Spectacles now come with an integrated Cord Control System (CCS) that allow earplugs to be directly attached to the glasses ensuring they are always at hand.
The earplug cord also serves as a strap which can be used to simply hang the glasses around the neck when not in use, while the arms of the 3M Tora CCS safety glasses are equipped with integrated mounting rails for corded earplugs. Both safety products can thus be easily and safely combined - if you are not constantly exposed to noise, you can remove the earplugs when not required but always have them handy.
The clear polycarbonate lenses filter out 99.9% of UV radiation and meet the EN 166:2001 standard.
Lens Colour | Clear |
---|---|
Lens Material | Polycarbonate |
Standards | EN166 |
Type | Spectacles |
To use this facility please Sign In.
Sign In