Christmas Opening Hours and Delivery Dates here

3M EAR 391-0000 Protective Ear Plug Dispenser Disposable EN 352-2 1 pc(s)

Order Code:

87-8771

Brand: 3M EAR MPN: 391-0000 EAN-13: 0078371668037
  • Country of Origin: USA
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £128.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 available to back orderBack-order availability date - 14/01/2026

The 3M™ One Touch™ Pro earplug dispenser is easy to use and a convenient solution for hearing protection in noisy environments.

A simple rotating movement of the dispenser releases one ear plug. You save costs and protect the environment through reduced packaging waste, since the refill container can be used instead of individually wrapped hearing protection plugs. The system can be used flexibly as a free-standing dispenser or mounted on the wall indoors or outdoors. The innovative, weather-resistant design protects the dispenser from sun, rain and wind when it is set up outdoors. In the shaft at the bottom there are even holes, through which water can drain. The ABS plastic housing with a rear wall made of powder-coated steel makes the dispenser shock-resistant for a broad temperature range, and also easy to use. Suitable for extremely harsh working environments and repeated use. The easy level monitoring feature tells you the dispenser's level and knows exactly when it needs to be refilled, so you can replace the refill tank efficiently. Refilling is easy and straightforward.

Type Ear Plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot