Christmas Opening Hours and Delivery Dates here

3M EAR ES01001 Protective Ear Plugs 34 dB Disposable EN 352-2 250 Pair

Order Code:

87-8774

Brand: 3M EAR MPN: ES01001 EAN-13: 0078371671211
  • Country of Origin: Sweden
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £31.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
99 available to back orderBack-order availability date - 14/01/2026

The 3M™ E A RSOFT™ disposable protective ear plugs made from slow-recovery foam, help provide a combination of comfort and hearing protection for users. Once the foam earplugs are compressed into small cylinders (rolled down), they are easy to insert into ears, where the slow recovery foam expands gently to fit the ear canals. They provide hearing protection up to 34dB. Certified to EN 352-2. 250 Pairs.
Type Ear Plug
Single Number Rating 34dB
Colour Yellow
EN Standard EN 352-2
Material (details) Polyurethan-foam material

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot