Christmas Opening Hours and Delivery Dates here

3M EAR PD01002 Soft One-Touch Protective Ear Plug Refill 34dB Disposable 500Pair

Order Code:

87-8785

Brand: 3M EAR MPN: PD01002 EAN-13: 4046719348190
  • Country of Origin: United Kingdom
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £77.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
123 available to back orderBack-order availability date - 13/01/2026

The 3M™ E-A-Rsoft™ Yellow Neons™ ear plugs are easy to see thanks to their striking neon yellow colour. Our ear protection plugs are worn by many employees because they can be quickly identified in conformity tests and are also super-soft and comfortable. They have a smooth structure and consist of a sophisticated, slowly reshaping foam formulation so that they lie comfortably in the ear all day long. Protective ear plugs are available in one size fits all. They effectively seal the ear canal and comfortably, and due to their high attenuation they can be used in many different loud areas of application. Tested and tested according to EN 352-2 they dampen noise by 36 dB SNR. The model is suitable for use with the 3M™ E-A-RFfit™ dual-ear validation system and is available as a test ear plug.
Type Ear Plug
Single Number Rating 34dB
Colour Yellow
EN Standard EN 352-2
Material (details) Polyurethane foam

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot