Christmas Opening Hours and Delivery Dates here

3M EAR PD01010 Protective Ear Plug Refill 34 dB Disposable EN 352-2 500 Pair

Order Code:

87-8787

Brand: 3M EAR MPN: PD01010 EAN-13: 4046719384440
  • Country of Origin: Sweden
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £74.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
110 available to back orderBack-order availability date - 14/01/2026

The 3M™ E A RSoft™ Yellow Neons Top Up contains loose ear plugs in the box, which are intended for filling the refill attachment for the One Touch™ dispenser. The ear plugs are characterised by their conical shape, which fits most ear canals. The pre-formed plugs can be easily inserted into the ear canal and offer a high wearing comfort and reliable protection. Their soft, hypoallergenic polymer foam provides for low pressure in the ear canal. The E A RSOFT™ ear plugs have a smooth, dirt-repellent surface and thus guarantee more hygiene, longer durability and a comfortable fit. With a high insulation value (SNR = 36 dB), the neon yellow ear plugs offer excellent noise protection. The box (PD01010) contains 500 pairs of earplugs.
Type Ear Plug
Single Number Rating 34dB
Colour Yellow

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot