Scotch-Weld EC100 is a medium-viscosity Ethyl-Cyanoacrylate based
adhesive and is suitable for bonding a wide range of materials. Scotch-Weld
EC100 is specially formulated for high-strength, general-purpose bonding of most
plastics, rubbers, metals and other common materials. It is recommended for use
on assemblies with close-fitting parts and relatively smooth, even
surfaces.
Viscosity: 80 to 120 cPs, typical 100
Specific gravity: 1.06
Colour: Clear
Max. gap fill: 0.15mm
Fixing time: 10 to 40s
Full cure: 24h
Supplied in a 20g bottle
3M Scotch-Weld type EC100
Colour
Clear
Dispensing Method
Bottle
Type
Cyanoacrylate
Volume
20g
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.