Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
3M™ GT5000748417-6 4530 Protective Coverall - Size XL

3M™ GT5000748417-6 4530 Protective Coverall - Size XL

Order Code:  

51-8019

  Copy to clipboard
Brand: 3M  Copy to clipboard MPN: GT5000748417-6 Copy to clipboard EAN-13: 8021684464461
  • Country of Origin:
 Report an error

Discontinued

The 3M™ 4530 Protective Coverall Size Extra Large (XL) is a PPE Directive, CE Category III, Type 5/6 protective garment with breathable SMMMS material technology, boasting a host of features and additional special protective treatments. This quality coverall is also ideal for protecting against dust and limited liquid chemical splash, with the added benefit of a "limited flame spread resistance" (FSR) treatment.


  • Low-linting
  • 3 Panel Hood
  • 2-way zipper with sealable storm flap for added on-off convenience and protection
  • Knitted cuffs, elastic waist and ankles for better fit and movement
  • Anti-static treatment
  • Type 5/6 coverall protection type
  • CE category III approval
  • Excellent barrier against dry particles and certain limited liquid chemical splash (CE Type 5/6)
  • Limited flame spread resistance to ISO 14116/EN533 index 1/0
  • Alcohol and oil repellency treatment
  • Highly breathable SMMMS material

  • Reviews


    Be the first to submit a review