Christmas Opening Hours and Delivery Dates here

3M Scotch Weatherproof PVC Adhesive Tape

3M Brand: 3M

3M Scotch Weatherproof PVC Adhesive Tape is ideal for identification and insulation of cables. It has good adhesion and flexibility even at low temperatures.

  • Ideal for identification and insulation of cables
  • Good adhesion and flexibility even at low temperatures
  • Wide range of colours
  • Width 19mm
  • Thickness 0.18mm
  • Supplied on 20m rolls
Description Image Product Buy Pricing (Ex VAT) Colour Type Width Length
3M™ 80611211618 Scotch 35 Weatherproof Adhesive PVC Tape Brown 19mm x 20m
3M™ 80611211618 Scotch 35 Weatherproof Adhesive PVC Tape Brown 19mm x 20m
Extended range
Order code: 51-1987
MPN: SCOTCH35-19X20BR

22 available to back orderBack-order availability date - 15/01/2026
1+ £8.10
Price per unit Ex VAT
Brown Weatherproof tape 19mm 20m
3M™ 80611211568 Scotch 35 Weatherproof Adhesive PVC Tape Red 19mm x 20m
3M™ 80611211568 Scotch 35 Weatherproof Adhesive PVC Tape Red 19mm x 20m
Extended range
Order code: 51-1981
MPN: 80611211568

80 available to back orderBack-order availability date - 15/01/2026
1+ £8.70
Price per unit Ex VAT
Red Weatherproof tape 19mm 20m
3M™ 80611211600 Scotch 35 Weatherproof Adhesive PVC Tape Orange 19mm x 20m
3M™ 80611211600 Scotch 35 Weatherproof Adhesive PVC Tape Orange 19mm x 20m
Extended range
Order code: 51-1986
MPN: 80611211600

43 available to back orderBack-order availability date - 15/01/2026
1+ £8.67
Price per unit Ex VAT
Orange Weatherproof tape 19mm 20m
3M™ 80611211592 Scotch 35 Weatherproof Adhesive PVC Tape Yellow 19mm x 20m
3M™ 80611211592 Scotch 35 Weatherproof Adhesive PVC Tape Yellow 19mm x 20m
Extended range
Order code: 51-1984
MPN: SCOTCH35-19X20YE

84 available to back orderBack-order availability date - 15/01/2026
1+ £8.30
Price per unit Ex VAT
Yellow Weatherproof tape 19mm 20m
3M™ 80611211576 Scotch 35 Weatherproof Adhesive PVC Tape Green 19mm x 20m
3M™ 80611211576 Scotch 35 Weatherproof Adhesive PVC Tape Green 19mm x 20m
Extended range
Order code: 51-1985
MPN: 80611211576

55 available to back orderBack-order availability date - 15/01/2026
1+ £8.50
Price per unit Ex VAT
Green Weatherproof tape 19mm 20m
3M™ 80611211584 Scotch 35 Weatherproof Adhesive PVC Tape Blue 19mm x 20m
3M™ 80611211584 Scotch 35 Weatherproof Adhesive PVC Tape Blue 19mm x 20m
Extended range
Order code: 51-1982
MPN: SCOTCH35-19X20BL

45 available to back orderBack-order availability date - 15/01/2026
1+ £8.35
Price per unit Ex VAT
Blue Weatherproof tape 19mm 20m
3M™ 80610834006 Scotch 35 Weatherproof Adhesive PVC Tape Violet 19mm x 20m
3M™ 80610834006 Scotch 35 Weatherproof Adhesive PVC Tape Violet 19mm x 20m
Extended range
Order code: 51-1988
MPN: SCOTCH35-19X20VI

26 available to back orderBack-order availability date - 15/01/2026
1+ £7.77
Price per unit Ex VAT
Violet Weatherproof tape 19mm 20m
3M™ 80611211626 Scotch 35 Weatherproof Adhesive PVC Tape Grey 19mm x 20m
3M™ 80611211626 Scotch 35 Weatherproof Adhesive PVC Tape Grey 19mm x 20m
Extended range
Order code: 51-1989
MPN: SCOTCH35-19X20GR

31 available to back orderBack-order availability date - 15/01/2026
1+ £8.60
Price per unit Ex VAT
Grey Weatherproof tape 19mm 20m
3M™ 80611211550 Scotch 35 Weatherproof Adhesive PVC Tape White 19mm x 20m
3M™ 80611211550 Scotch 35 Weatherproof Adhesive PVC Tape White 19mm x 20m
Extended range
Order code: 51-1983
MPN: SCOTCH35-19X20WH

26 available to back orderBack-order availability date - 15/01/2026
1+ £8.20
Price per unit Ex VAT
White Weatherproof tape 19mm 20m
Breakout force30N/10mm
Carrier materialPVC
Dimensions20m x 19mm
Discharge voltage45kV
Thickness0.18mm
Manufacturer typeSCOTCHTM 35


Trustpilot