3M™ Scotch-Weld™ EPX™ Quadro Mixing Nozzle 1:1/2:1 37/50ml - Pack of 12

Order Code:

87-8146

Brand: 3M MPN: 7000033011 EAN-13: 4001895846052

Discontinued


This Scotch-Weld™ EPX mixing nozzle works with 3M Duo-Pak cartridges to provide thorough mixing and precise placement for easy, uniform application. The tapered tip can be cut to produce a precise bead size.

The nozzle minimizes adhesive waste - simply store any leftover adhesive with the used nozzle in place to provide a good seal. When you're ready, replace it with a new nozzle to continue to use the remaining adhesive in the cartridge.


  • Mixing ratios: 1:1, 2:1
  • For 37 and 50ml syringes
  • Colour:green
  • Provides thorough mixing and precise placement of two-component structural adhesives
  • Tapered tip can be cut to control bead size
  • Used nozzle can be left on cartridge to provide a good seal until ready to continue dispensing using a new nozzle
  • Supplied in packs of 12
  • 3M type 7000033011
Type Mixing nozzle
Colour N/A
Gauge N/A
Size N/A

Reviews


Be the first to submit a review

Trustpilot