3M™ XA004833381 Command Mounting Tabs Dual Lock - Small - White - Pk 4 Pairs

Order Code:

49-5222

Brand: 3M MPN: XA004833381 EAN-13: 4046719419395

Discontinued


These 3M™ Command™ small white mounting tabs with dual lock are self-adhesive strips that can be attached and removed from surfaces/walls without any trace of damage, including on paint, wood, tiles and more.

One click tells you these strips are locked in and holding tight. Best of all, when you are ready to take down or move your pictures, they come off cleanly - no nail holes, cracked plaster or sticky residue. Supplied in packs of 4 with a weight capacity of 1.8kg.


  • Dual lock
  • Holds strongly - ideal for wall pictures
  • Foam material
  • 2 1/8 x 5/8 x 1/10in (L x W x D)
  • Removes cleanly - no holes, marks or sticky residue
  • Manufacturer's part XA004833381

Not suitable for humid environments.
Type Mounting tab
Size 54 x 16mm

Reviews


Be the first to submit a review

Trustpilot