3M™ XA007703748 E-A-R Ultrafit UF-01-000 Ear Plugs SNR 32 dB 1 Pair

Order Code:

51-8050

Brand: 3M MPN: XA007703748 EAN-13: 4046719477562
  • Country of Origin:

Discontinued


The 3M™ E-A-R™ Ultrafit™ UF-01-000 Ear Plugs SNR 32 dB 1 Pair are ideal for demanding applications when the convenience and durability of a premoulded ear plug is a key requirement. The unique one size fits most ear canals comfortably and provides a high level of attenuation.


  • Yellow colour
  • 1 Pair
  • Thermoplastic elastomer material
  • Corded earplug resealable pack
  • Reusable
  • SNR 32dB attenuation rating
  • 94dB(A) - 105dB(A) protection level
  • High temperature areas
  • Continuous/long exposure to noise

Reviews


Be the first to submit a review

Trustpilot