3M™ XE003411503 Temflex™ 1500 PVC Electrical Insulating Tape White 15mm x 10m

Order Code:

51-1917

Brand: 3M MPN: XE003411503 EAN-13: 4001895906039
  • Country of Origin: Taiwan

Discontinued


3M TemflexTM1500™ universal White electrical insulating tape is ideal for insulating and bundling cables.


  • White electrical insulating tape
  • Solves insulating problems in the electrical and electronics industries
  • Technically faultless, economical, safe and easy to use
  • Ideal for insulating and bundling
  • Excellent electrical and mechanical properties
  • Width 15mm
  • Thickness 0.15mm
  • Supplied on 10m reels
Type Insulating tape
Colour/Pattern White
Length 10m
Width 15mm

Reviews


Be the first to submit a review

Trustpilot