Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Velleman ABS3B1 3mm ABS Filament 1kg Reel for 3D Printer - Black

Order Code:  

25-0090

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: ABS3B1 Copy to clipboard EAN-13: 5410329566753
  • Country of Origin:
 Report an error

Discontinued

Black ABS filament for 3D printers like the Velleman K8200 and many others.

ABS (Acrylonitrile butadiene styrene) is a copolymer which is made of styrene, acryl and butadiene. It is impact resistant and tough.


  • Black ABS filament for 3D printers
  • Good compatibility and degradation
  • Diameter: 3mm
  • Density: 1.01g/cm³ (@ 21.5°C)
  • Print temperature: 220 to 245°C
  • Impact strength: 16kJ/m²
  • Supplied on 1kg reels
  • Reel dimensions: 20 x 20 x 7cm

When printing with ABS there is a distinctive 'burned plastic' smell. This is quite normal and non-toxic, but may cause headaches, respiratory- and eye irritation in sensitive people. Only use the printer in a well-ventilated area. It is advisable to add a fume hood (with active carbon filtering for ductless extraction). Fume extraction is mandatory for use in offices, classrooms and the like. Never burn printer filament, toxic gasses and vapours will be generated if exposed to fire.
Colour Black
Diameter 3mm
Material ABS
Reel Weight 1kg
Type Filament

Reviews


Be the first to submit a review