Christmas Opening Hours and Delivery Dates here

4.7µH ±10% 530mA Epcos RF Axial SBC Choke

Order Code:

50-1164

Brand: White Label MPN: EC244R7A-50BB20-X EAN-13: 2050000173646
Qty Unit Price (Ex VAT)
20+ £0.380
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
213 available to back orderBack-order availability date - 14/01/2026

This 4.7µH RF coated choke has been constructed in resistor form and is a high reliabilty, low cost device that is suitable for a wide range of applications.
  • Tolerance: 10%
  • Ferrite core
  • High Q and SRF
  • Low DCR
  • Permanent colour band
  • Operating temperature range –20°C to +80°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot