Interlocking 4.8mm PCB-mount LEDs

Kingbright Brand: Kingbright
<p>4.8mm LEDs housed in Type 66 nylon.</p>
  • Pre-trimmed leads for PCB mounting
  • Black case enhances contrast
  • Wide viewing angle
  • Interlocking housing
  • Anode on left when viewed from front
  • Casing to UL 94V-0
  • Kingbright L-73HB1XDA series (X denotes colour)
Description Image Product Buy Qty Pricing (Ex VAT) Dominant Wavelength Forward Current LED Colour Lens Type Forward Voltage Typical Luminous Intensity Max Operating Temp Minimum Operating Temp Reverse Voltage Size Viewing Angle
Kingbright L-73HB/1IDA 4.8mm High Efficiency Red LED 90°
Kingbright L-73HB/1IDA 4.8mm High Efficiency Red LED 90°
Standard range
Order code: 56-1005
MPN: L-73HB/1IDA

Order in multiples of 5


259 in stock, despatched same dayAdditional quantity lead time 11 weeks
5+ £0.235
625nm 30mA Red Red diffused 2V 20mcd +85°C -40°C 5V 4.8mm 60°
Kingbright WP73JB/GDA 4.8mm Green LED 90°
Kingbright WP73JB/GDA 4.8mm Green LED 90°
Standard range
Order code: 56-1000
MPN: L-713HB/1GDA

Order in multiples of 5


Out of stock310 due on 14/03/2025
5+ £0.314
50+ £0.252
100+ £0.210
500+ £0.157
568nm 25mA Green Green diffused 2V 20mcd +85°C -40°C 5V 4.8mm 60°
IFVFDominantLum intViewing
ColourLensmax.typ.wavelength @20mA mcdangle
RedDiffused3026253060°
GreenDiffused2525682060°


Trustpilot