Finder 40.31.9.006.0000 6V Relay (Miniature) SPDT 10A DC
Image Representative of Range

Finder 40.31.9.006.0000 6V Relay (Miniature) SPDT 10A DC

Standard range
Order Code:

60-0900

Brand: Finder MPN: 40.31.9.006.0000 EAN-13: 8012823239132
Qty Unit Price (Ex VAT)
1+ £5.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

The Finder 6V Relay (Miniature) SDPT DC 10A is an industry standard vertical PCB or socket mounted relay.
  • Incorporate 8mm isolation gap between coil and contacts as required by VDE0700
  • Housed in a dustproof IP40 tinted case (AC versions have an orange tint)
  • Widely approved including VDE, BEAB, UL, CSA, SEV, NF-USE, SETI, IMQ, SEMKO and DEMKO
  • Finder 40.31 series
Coil Resistance 55Ω
Coil Voltage 6V
Contact Configuration SPDT
Mounting Type PCB
Operating Temperature -20 to +70°C
Switching Current 10A
Switching Power 2500VA
Type Plug-in Relay

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot