Finder 40.61.7.024.0000 24V Relay (Miniature) SPDT 16A DC

Order Code:

60-1040

Brand: Finder MPN: 40.61.7.024.0000 EAN-13: 8012823241579

Discontinued


The Finder 24V Relay (Miniature) SPDT 16A DC is a compact, slim single pole changeover relay.


  • Housed in a SIL package
  • Ideally suited to high density PCB mounting
  • Contacts are rated at 6A with 6kV isolation between coil and contacts
  • Sealed to IP50, 8mm creepage and 6mm clearance
  • Finder 34.51 series
Coil Resistance 1200Ω
Contact Configuration SPDT
Height 25mm
Length 29mm
Mounting Type PCB
Operating Temperature -20 to +70°C
Switching Power 4000VA
Switching Voltage Max (AC) 400V
Width 12.4mm
Coil Current 20mA
Coil Voltage (DC) 24V
Switching Current Max 30A

Reviews


Be the first to submit a review

Trustpilot