40mm Silver Rock™ 5 Padlock

ABUS Brand: ABUS
<p>The ABUS Silver Rock&trade; 5 Padlock has a stable lock body made from zinc with a brushed stainless steel look. Fitted with a high-security, heavy zinc shackle and a blue plastic bumper for protection against scratching of protected surfaces. For increased protection there is a precision 5-pin cylinder with paracentric key profile and a Nano Protect&trade; bolt.</p> <p>They provide security for items/goods of medium value or where there is an average risk of theft. Suitable for securing doors, gates, cupboards, lockers, toolboxes, basement windows, sheds, switch boxes etc.</p><p>This ABUS Silver Rock&trade; 5 Padlock has the following specification:</p> <p>Overall Width: 42.4mm<br />Overall Height: 65mm<br />Overall Depth: 22.5mm</p> <p>Shackle Height: 25mm<br />Shackle Width: 22mm<br />Shackle Diameter: 6.5mm</p> <p>Pack Size: 1</p>
Description Image Product Buy Qty Pricing (Ex VAT) Type
ABUS 79266 40mm Silver Rock™ 5 Padlock
ABUS 79266 40mm Silver Rock™ 5 Padlock
Standard range
Order code: 95-0592
MPN: 79266

5 in Stock, despatched in 4 days
1+ £14.00
Padlock
ABUS 79267 45mm Silver Rock™ 5 Padlock
ABUS 79267 45mm Silver Rock™ 5 Padlock
Standard range
Order code: 95-0593
MPN: 79267

5 in Stock, despatched in 4 days
1+ £17.00
Padlock
ABUS 79268 50mm Silver Rock™ 5 Padlock
ABUS 79268 50mm Silver Rock™ 5 Padlock
Standard range
Order code: 95-0594
MPN: 79268

20 in Stock, despatched in 4 days
1+ £21.00
Padlock
ABUS 79269 55mm Silver Rock™ 5 Padlock
ABUS 79269 55mm Silver Rock™ 5 Padlock
Standard range
Order code: 95-0595
MPN: 79269

5 in Stock, despatched in 4 days
1+ £29.00
Padlock
ABUS 80871 40mm Silver Rock™ 5 Padlock Keyed Alike
ABUS 80871 40mm Silver Rock™ 5 Padlock Keyed Alike
Standard range
Order code: 95-0596
MPN: 80871

5 in Stock, despatched in 4 days
1+ £13.00
Padlock
ABUS 80875 50mm Silver Rock™ 5 Padlock Keyed Alike
ABUS 80875 50mm Silver Rock™ 5 Padlock Keyed Alike
Standard range
Order code: 95-0597
MPN: 80875

15 in Stock, despatched in 4 days
1+ £21.00
Padlock
ABUS 80880 40mm Silver Rock™ 5 Padlock Long Shackle 40mm Keyed Alike
ABUS 80880 40mm Silver Rock™ 5 Padlock Long Shackle 40mm Keyed Alike
Standard range
Order code: 95-0598
MPN: 80880

3 in Stock, despatched in 4 days
1+ £14.00
Padlock
ABUS 80882 40mm Silver Rock™ 5 Padlock Long Shackle 63mm Keyed Alike
ABUS 80882 40mm Silver Rock™ 5 Padlock Long Shackle 63mm Keyed Alike
Standard range
Order code: 95-0599
MPN: 80882

50 in Stock, despatched in 4 days
1+ £14.00
Padlock
ABUS 80885 40mm Silver Rock™ 5 Padlock Long Shackle 40mm
ABUS 80885 40mm Silver Rock™ 5 Padlock Long Shackle 40mm
Standard range
Order code: 95-0600
MPN: 80885

5 in Stock, despatched in 4 days
1+ £13.00
Padlock
ABUS 80886 40mm Silver Rock™ 5 Padlock Long Shackle 63mm
ABUS 80886 40mm Silver Rock™ 5 Padlock Long Shackle 63mm
Standard range
Order code: 95-0601
MPN: 80886

5 in Stock, despatched in 4 days
1+ £13.00
Padlock
ABUS 80887 50mm Silver Rock™ 5 Padlock Long Shackle 80mm
ABUS 80887 50mm Silver Rock™ 5 Padlock Long Shackle 80mm
Standard range
Order code: 95-0602
MPN: 80887

5 in Stock, despatched in 4 days
1+ £20.00
Padlock
ABUS 80888 40mm Silver Rock™ 5 Padlock Twin Pack
ABUS 80888 40mm Silver Rock™ 5 Padlock Twin Pack
Standard range
Order code: 95-0603
MPN: 80888

20 in Stock, despatched in 4 days
1+ £25.00
Padlock
ABUS 80889 50mm Silver Rock™ 5 Padlock Twin Pack
ABUS 80889 50mm Silver Rock™ 5 Padlock Twin Pack
Standard range
Order code: 95-0604
MPN: 80889

20 in Stock, despatched in 4 days
1+ £38.00
Padlock


Trustpilot