Varta 4114101412 Size C Longlife Extra Alkaline Battery Pack of 2

Extended range
Order Code:

57-6334

Brand: Varta MPN: 4114101412 EAN-13: 4008496525263
Qty Was Unit Price (Ex VAT)
1+ £2.33   £2.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
210 available to back orderBack-order availability date - 08/03/2025

The ideal alkaline battery for continuous load in the low current range e.g. in remote controls, smoke detectors, wall clocks, pocket calculators, electronic scales, etc.
  • Alternative battery types: LR15, C, AM2, L, MN1400, 814, E93, LR14N, 14A, KC, R14, BA3042, U7522, UM2, 1/2 Torcia
  • Battery & PSU technology: Alkali-manganese
  • Battery size: C
  • Battery type (category): C battery
  • Content: 2 pc(s)
  • Dimensions, height: 49.5mm
  • Dimensions, Ø: 25.5mm
  • Type (manufacturer type): Longlife Baby
  • Voltage: 1.5V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot