Varta 420101111 Zinc Carbon 4R25 6V 8.1Ah Battery

Order Code:

57-8695

Brand: Varta MPN: 420101111 EAN-13: 4008496203314
  • Country of Origin:

Discontinued


Compact, powerful battery for continuous operation. Main use in backup devices, such as alarm systems, continuous light lamps, pasture fences or flashing lights. For the preferred use for illumination when camping, fishing, agriculture and construction sites.
  • Alternative battery types: 4R25C, 430, GP908X
  • Battery & PSU technology: Zinc carbon
  • Battery size: 4R25
  • Capacity (mAh, Ah): 8.1 Ah
  • Dimensions, depth: 67mm
  • Dimensions, height: 115mm
  • Dimensions, width: 67mm
  • Type (manufacturer type): BATT. 4R25Y
  • Voltage: 6V
  • Weight: 560 g
Battery Size 4R25
Capacity 8100mAh
Chemistry Zinc carbon
Height 115mm
Length 67mm
Nominal Voltage 6V
Width 67mm

Reviews


Be the first to submit a review

Trustpilot