Tusonix 4206-001LF 3000pF Bushing Pi Filter

Tusonix 4206-001LF 3000pF Bushing Pi Filter

Order Code:

27-0168

Brand: Tusonix MPN: 4206-001LF

Discontinued


The 4206-001LF bushing filter from Tusonix is designed to suppress unwanted EMI/RFI noise in power circuits where high current ratings are applied such as microwave and telecomms, datacomms, industrial sensors and control systems.


  • Pi-section for better filtering
  • 25A current rating
  • 1,000V working
  • Applications include
Type Chassis mount solder lug
Attenuation max. 70dB
Capacitance 3nF
Current Rating 25A
Voltage 1000V

Reviews


Be the first to submit a review

Trustpilot