Christmas Opening Hours and Delivery Dates here

Brainboxes ED-560 Industrial Ethernet to AI0 4 Analogue Outputs

Order Code:

43-0971

Brand: Brainboxes MPN: ED-560 UPC-12: 837324003505
Qty Unit Price (Ex VAT)
1+ £354.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/01/2026

The Brainboxes ED-560 has 4 analogue outputs plus an RS485 expansion. It is suitable for high-precision control of voltage and current.

As well as the popular 0 to 10V and 4 to 20mA input devices, the ED-560 allows full scale signals as small as ±75mV to be resolved to 12 bit accuracy across 4 analogue outputs. Each channel is individually configurable for voltage or current output with its own programmable gain.

The device installs as a COM Port on a Windows PC to give complete backwards compatibility essential for legacy applications. From other platforms and operating systems the device can be controlled over TCP/IP. Additionally Brainboxes supply a suite of APIs and sample code to communicate with the ED device using Microsoft .NET framework, C++, Java, Javascript, PHP and more. The device and be configured and secured from a web browser.

The ED-560 is designed for harsh environments. Typical applications are control and switching of AC and DC motors, fans, relay drivers, pumps, voltage regulators and battery chargers, LEDs and bulbs, air conditioning, heaters and solenoids.


  • 4 analogue outputs individually selectable as current or voltage
  • Precision 0 to 10V and 4 to 20mA outputs
  • Control instantly from any web-browser
  • -30 to +80°C operating temperature range
  • Use with Modbus or ASCII commands
  • Brainboxes type ED-560
Type Analogue Outputs
Number of Inputs 1
Input Type Ethernet
Number of Outputs 4
Other Output(s) RS485
Output Type(s) IO

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot