Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
USB to serial adapter providing two RS232 serial ports. Data transfer rates up to 921,600 baud rates and the 128 byte transmit and 384 byte receive FIFOS, coupled with 1Mbit line drivers deliver uncompromising performance on your laptop/PC.
Drivers for Windows 32 bit and 64 bit operating systems including Windows XP, Server 2003, Vista, Server 2008, Windows 7, 8 and 10 with additional drivers for both Mac OS X and Linux. Integral wall mount option.
Input Type | USB |
---|---|
No. of Inputs | 1 |
No. of Outputs | 2 |
Other Output(s) | N/A |
Output Type(s) | RS232 |
To use this facility please Sign In.
Sign In