Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The Alpha 3A is a slim, low profile, blade antenna. Its compact design means that it will fit discreetly onto most surfaces, whether on top of an energy meter or on the side of telemetry equipment and will suit a variety of environments and applications. Supplied with a 3M adhesive base, the Alpha 3A is perfect for quick and simple installations onto a number of different surface materials such as: metal, glass, wood and plastic. The use of an adhesive base removes the need to drill holes or apply adhesive substances - simply 'peel & press' the antenna into its desired position.
The Alpha 3A is tuned to quad band GSM / GPRS, 2G, 3G / UMTS, ISM 868 / 915MHz & WiFi / WLAN frequencies, making it a very versatile performer. Its wide operating frequency band allows for worldwide cellular applications over the quad band GSM / GPRS networks and also high data transfer rates via 3G / UMTS. Aside from this, the Alpha 3A can be used solely for WiFi / WLAN or ISM purposes, such as improving a wireless router's signal transmission / reception or for your short range license free application.
2.4GHz | Yes |
---|---|
Antenna Construction | Blade |
Bluetooth | Yes |
Cable Type | RG174 |
Combined | No |
Connector | SMA male |
GPRS/2G | Yes |
GPS | No |
ISM | Yes |
LTE/4G | No |
Mounting | Adhesive |
UMTS/3G | Yes |
WiFi | Yes |