Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Siretta's Echo 28 is a WiFi / WLAN dedicated Flexible Printed Circuit Board (FPC) antenna that achieves impressive levels of performance, due to fine tuning between 2.4 and 2.5GHz. Being tuned to this frequency band means the Echo 28 antenna can be used with WiFi, Bluetooth, Zigbee and ISM based applications. Its unique FPC design means the Echo 28 is capable of very flexible mounting positions and orientations, such as bending around objects. This provides a unique way of WiFi antenna integration that the standard rigid PCB antenna designs cannot match. The Echo 28 is perfect for applications where internal space for components is limited or where using an external antenna is simply not appropriate. Furthermore, this WiFi FPC antenna is supplied with an adhesive strip on its base side to securely fix it into position.
Common applications for the Echo 28 include: waterproof / water-tight designs, low power Zigbee, portable WiFi solutions and general 2.4GHz applications that require a compact unit. The Echo 28 is a WiFi tuned antenna, designed to resonate at a high level between 2.4 and 2.5GHz and achieves a peak gain of 2.0dBi.
2.4GHz | Yes |
---|---|
Antenna Construction | PCB |
Bluetooth | Yes |
Cable Type | Coaxial 1.13mm |
Combined | No |
Connector | IPEX |
GPRS/2G | No |
GPS | No |
ISM | No |
LTE/4G | No |
Mounting | Embedded / PCB |
UMTS/3G | No |
WiFi | Yes |