Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The Mike 2A from Siretta is a ½ wave, high gain magnetic mounting whip antenna, tuned to quad band GSM / GPRS and 3G / UMTS frequencies. With a high peak gain of 5dBi, the Mike 2A is a great antenna for demanding applications that require strong signal transmission and reception capability. Its magnetic base provides a versatile method of mounting, allowing the user to manoeuvre the antenna to best optimise signal strength. Magnetic mounting antennas are ideal for quick and easy installations that can be adjusted at a later date.
Common applications for this antenna include: utilities metering, car park metering, security, wireless door entry and many other applications, especially those in low signal areas. Its wide operating frequency band allows for worldwide cellular applications over the quad band GSM / GPRS networks.
2.4GHz | No |
---|---|
Antenna Construction | Whip |
Bluetooth | No |
Cable Type | RG174 |
Combined | No |
Connector | SMA male |
GPRS/2G | Yes |
GPS | No |
ISM | No |
LTE/4G | No |
Mounting | Magnetic |
UMTS/3G | Yes |
WiFi | No |