This Tango 11A puck antenna from Siretta is IP67 rated and operates on the 850/900/1800/1900/2100 GSM/GPRS networks throughout Europe, USA, Asia and Africa.
2.4GHz | No |
---|---|
Antenna Construction | Puck |
Bluetooth | No |
Cable type | RG174 |
Combined | No |
Connector | SMA male |
GPRS/2G | Yes |
GPS | No |
IP rating | IP67 |
ISM | No |
LTE/4G | No |
Mounting | Through hole |
UMTS/3G | Yes |
WiFi | No |