Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Brainboxes ES-320 1 Port RS422/485 Ethernet to Serial Adapter

Order Code:  

43-1269

  Copy to clipboard
Brand: Brainboxes  Copy to clipboard MPN: ES-320 Copy to clipboard UPC-12: 837324002300
 Report an error
Qty Unit Price (Ex VAT)
1+ £89.10

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 10/11/2024

Ethernet to serial device server providing access to one RS422 / 485 serial port. Data transfer rates up to 1,000,000 baud, coupled with 1Mbit/s line drivers deliver uncompromising performance. The ES-320 provides simple instant networked serial ports. A web interface allows secure configuration and control of the serial ports over a local network or the internet using any browser.

For Windows the in-house designed (32 bit and 64 bit) driver gives you local COM ports, retaining existing software applications and allowing you to connect across your network to remote devices just as if they were attached locally. Serial port tunnelling (individually configurable) allows serial cable replacement over any distance, no software required.

You can access the device via TCP/IP sockets from any networked device like an Android tablet, PC or phone. On Windows OS TCP/IP sockets are handled by the Winsock API, this will differ on other operating systems.


  • 1 port RS-422 / 485
  • Ethernet to Serial Device Server
  • Data rate from 110 to 1,000,000 baud
  • User friendly interface, simple to use, powerful in operation
  • Serial port tunnelling allows serial cable replacement over any distance, no software required
  • Power supply included (power input 5 to 30V DC)
Input Type Ethernet
No. of Inputs 1
No. of Outputs 1
Other Output(s) N/A
Output Type(s) RS422 / 485

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot