Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Ethernet to DIO device: 3 form A relays and 3 digital inputs. Powerful ARM 80MHz, 32-bit CPU. The device can be controlled over TCP/IP using the Modbus TCP protocol or simple ASCII commands. Additionally Brainboxes supply a suite of APIs and sample code to communicate with the device using Microsoft .NET framework Visual Basic, C#, C++, Java, Javascript, PHP and more.
The device can be configured and secured from a web browser and can be installed as a COM port on a Windows PC to give complete backwards compatibility essential for legacy applications. The digital output port lines are implemented as protected output circuits, providing current overload and short circuit protection, voltage surge, overload and open circuit protection and over temperature protection to allow the widest possible usage and range of devices.
The outputs are good for driving hot and cold resistive loads, capacitive loads and inductive loads and are especially suited for loads with high inrush currents such as cold bulbs/lamps and motors. Typical applications are control and switching of AC and DC motors, fans, relay drivers, pumps, voltage regulators and battery chargers, LEDs and bulbs, air conditioning, heaters and solenoids.
Input Type | Ethernet |
---|---|
No. of inputs | 1 |
No. of outputs | 3 |
Other Output(s) | 3 digital inputs |
Output Type(s) | Relays |