Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Brainboxes ED-204 Ethernet to 4 Digital IO and RS232 Serial Port Ethernet Switch

Order Code:  

43-1405

  Copy to clipboard
Brand: Brainboxes  Copy to clipboard MPN: ED-204 Copy to clipboard UPC-12: 837324009842
 Report an error

Discontinued

Ethernet to DIO device with serial port: 4 digital input/output channels and serial RS232 port with switch. Powerful ARM 80MHz, 32-bit CPU. Offers robust and intelligent 'control side' devices that provide the interface to systems on the 24V DC factory floor environment, commonly referred to as 'process side'.

The device installs as a COM port on the PC to give complete backwards compatibility essential for legacy applications. Typical applications are control and switching of AC and DC motors, fans, relay drivers, pumps, voltage regulators and battery chargers, LEDs and bulbs, air conditioning, heaters and solenoids.


  • 4 digital inputs/outputs + RS232 serial port + Ethernet switch
  • Complete Ethernet to serial device server: up to 1 MegaBaud
  • Factory floor process control and automation
  • User friendly software interface
  • 0°C to +60°C Temperature range
  • DIN rail & Wall mountable
Input Type Ethernet
No. of Inputs 1
No. of Outputs 4
Other Output(s) 4 digital IO + Ethernet switch
Output Type(s) RS232

Reviews


Be the first to submit a review

Trustpilot