Christmas Opening Hours and Delivery Dates here

Brainboxes ED-538 Ethernet to 4 Relays and 8 Digital Inputs + RS485 Gateway

Order Code:

43-1409

Brand: Brainboxes MPN: ED-538 UPC-12: 837324009828
Qty Unit Price (Ex VAT)
1+ £221.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/01/2026

Ethernet to DIO device: 8 non-isolated digital input channels and 4 digital type A relay outputs. Powerful ARM 80MHz, 32-bit CPU. Offers robust and intelligent 'control side' devices that provide the interface to systems on the 24V DC factory floor environment, commonly referred to as 'process side'.

The device can be controlled over TCP/IP using the Modbus TCP protocol or simple ASCII commands. It behaves as a web relay controlled over ethernet. Additionally Brainboxes supply a suite of APIs and sample code to communicate with the device using Microsoft .NET framework Visual Basic, C#, C++, Java, Javascript, PHP and more.

The device can be configured and secured from a web browser and can be installed as a COM port on a Windows PC to give complete backwards compatibility essential for legacy applications. Relay specification: 5A @ 30V DC, 5A @ 250V AC, 5A @ 110V AC.


  • 4 form A relays, 8 digital inputs and an RS485 gateway port
  • Easy-wire: Colour coded and numbered removable terminal blocks
  • Factory floor process control and automation, Integrated DIN rail mount
  • Supports simple ASCII or industry standard Modbus TCP
  • -30°C to +80°C Temperature range
  • Software APIs for Visual Basic, C# and more
Number of Inputs 1
Input Type Ethernet
Number of Outputs 8
Other Output(s) 4 relays
Output Type(s) Digital inputs

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot