Christmas Opening Hours and Delivery Dates here

Brainboxes ED-549 Ethernet to 8 Analogue Inputs + RS485 Gateway

Order Code:

43-1410

Brand: Brainboxes MPN: ED-549 UPC-12: 837324003369
Qty Unit Price (Ex VAT)
1+ £305.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/01/2026

Ideal for all kinds of industry standard sensors and transducers. The ED-549 has 8 analogue Inputs + RS485 expansion port. It is suitable for high-precision measurements of voltages and currents. Most parameters in the real world are measured using sensors with analogue output sensors and Brainboxes ED-549 takes these real world signals and turns them into data on your network.

As well as the popular 0 to 10V and 4 to 20mA input devices, there is now a Programmable Gain Amplifier (PGA) allowing full scale signals as small as ±75mV to be resolved to 12-bit accuracy across 8 analogue inputs. Each channel is individually configurable for voltage or current input with its own programmable gain.

Brainboxes supply a suite of APIs and sample code to communicate with the device using Microsoft .NET framework Visual Basic, C#, C++, Java, Javascript, PHP and more. The device can be configured and secured from a web browser and can be installed as a COM port on a Windows PC to give complete backwards compatibility essential for legacy applications.


  • 8 differential channels, individually configurable
  • 0-10V and 4-20mA inputs - connect all types of sensors
  • Factory floor process control and automation, Integrated DIN rail mount
  • Monitor instantly from any web-browser
  • -30°C to +80°C Temperature range
  • Programmable gain amp allows full resolution measurements down to 75mV
Number of Inputs 1
Input Type Ethernet
Number of Outputs 8
Other Output(s) RS485
Output Type(s) Analogue inputs

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot